Part Details for 461142401 by Molex
Overview of 461142401 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461142401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-461142401-ND
|
DigiKey | 1.27MM, 12.00MM PITCH, EXTREME L Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
238 In Stock |
|
$7.8600 / $8.3200 | Buy Now |
DISTI #
461142401
|
Avnet Abacus | Conn LPH RCP 42 POS 1.27mm Solder ST Thru-Hole 42 Terminal 1 Port Tray (Alt: 461142401) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516502044355
|
Chip1Stop | Conn LPH RCP 42 POS 1.27mm Press Fit ST Thru-Hole 42 Terminal 1 Port EXTreme LPHPower™ Tray RoHS: Compliant | 238 |
|
$7.7700 / $8.8200 | Buy Now |