-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 22 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9558
|
Newark | Power To The Board Lph Vert. Assy No Gu No Guides |Molex 46114-2201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6987 |
|
$6.7800 | Buy Now |
DISTI #
538-46114-2201
|
Mouser Electronics | Power to the Board LPH VERT. ASSY NO GU NO GUIDES 2PX20S CKT RoHS: Compliant | 0 |
|
$5.3100 / $5.4400 | Order Now |
|
Onlinecomponents.com | Conn LPH RCP 2Power/20Signal POS Press Fit ST Thru-Hole 28 Terminal 1 Port EXTreme LPHPower™ Tray RoHS: Compliant |
6987 Partner Stock |
|
$4.6100 / $6.5500 | Buy Now |
DISTI #
461142201-MOL
|
TME | 46114-2201 | 6987 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 9083 |
|
RFQ | |
|
Master Electronics | Conn LPH RCP 2Power/20Signal POS Press Fit ST Thru-Hole 28 Terminal 1 Port EXTreme LPHPower™ Tray RoHS: Compliant |
6987 Partner Stock |
|
$4.6100 / $6.5500 | Buy Now |
DISTI #
10190267
|
TestEquity LLC | Molex 46114-2201 1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 2 Power Contacts, 20 Signal Contacts, Select Gold (Au) Plating, without BMI Guides | 6987 |
|
$6.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46114-2201
Molex
Buy Now
Datasheet
|
Compare Parts:
46114-2201
Molex
Rectangular Power Connector, 22 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.328 inch | |
Body Depth | 0.599 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.08 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 1.91 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.099 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.147 N |