-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9517
|
Newark | Power To The Board Lph Vert. Assy W Gui W Guides |Molex 46114-1016 (Alternate Part Number: 800756886282 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$12.1300 | Buy Now |
DISTI #
538-46114-1016
|
Mouser Electronics | Power to the Board LPH VERT. ASSY W GUI W GUIDES 10PX16S CKT RoHS: Compliant | 0 |
|
$10.2700 / $11.2200 | Order Now |
|
Onlinecomponents.com | Conn LPH HDR 10Power/16Signal POS Press Fit ST Thru-Hole 66 Terminal 1 Port EXTreme LPHPower™ Tray RoHS: Compliant |
1 Partner Stock |
|
$8.4400 / $12.6600 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$17.1136 / $19.2528 | Buy Now | |
|
Master Electronics | Conn LPH HDR 10Power/16Signal POS Press Fit ST Thru-Hole 66 Terminal 1 Port EXTreme LPHPower™ Tray RoHS: Compliant |
1 Partner Stock |
|
$8.4400 / $12.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46114-1016
Molex
Buy Now
Datasheet
|
Compare Parts:
46114-1016
Molex
Board Connector, Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.328 inch | |
Body Depth | 0.599 inch | |
Body Length | 3.132 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.08 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 1.91 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.099 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.147 N |