-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8038
|
Newark | Conn, Rcpt, 12Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Molex 46113-0121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$4.0700 / $4.5400 | Buy Now |
DISTI #
538-46113-0121
|
Mouser Electronics | Power to the Board LPH VERT.SIGNAL ASSY SY W INTERLOCK 12CKT RoHS: Compliant | 3642 |
|
$2.8200 / $4.0200 | Buy Now |
DISTI #
71462926
|
RS | LPH VERT.SIGNAL ASSY W INTERLOCK 12CKT | Molex Incorporated 46113-0121 RoHS: Not Compliant Min Qty: 608 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $4.9100 | RFQ |
|
Onlinecomponents.com | Conn RCP 12 POS 2.54mm Press Fit ST Thru-Hole 12 Terminal 1 Port Tray RoHS: Compliant | 0 |
|
$3.0400 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46113-0121
Molex
Buy Now
Datasheet
|
Compare Parts:
46113-0121
Molex
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.327 inch | |
Body Depth | 0.484 inch | |
Body Length | 0.478 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.08 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Plating Thickness | 75u inch | |
Reference Standard | UL | |
Terminal Length | 0.099 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
This table gives cross-reference parts and alternative options found for 46113-0121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46113-0121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
305-012-556-212 | Headers and Edge Type Connector, | EDAC Inc | 46113-0121 vs 305-012-556-212 |
315-012-521-202 | Card Edge Connector | EDAC Inc | 46113-0121 vs 315-012-521-202 |
355-012-521-207 | Card Edge Connector | EDAC Inc | 46113-0121 vs 355-012-521-207 |
355-012-520-258 | Card Edge Connector | EDAC Inc | 46113-0121 vs 355-012-520-258 |
315-012-500-203 | Card Edge Connector | EDAC Inc | 46113-0121 vs 315-012-500-203 |
745-012-522-206 | Card Edge Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 46113-0121 vs 745-012-522-206 |
355-012-500-578 | Card Edge Connector | EDAC Inc | 46113-0121 vs 355-012-500-578 |
315-012-520-204 | Card Edge Connector | EDAC Inc | 46113-0121 vs 315-012-520-204 |
355-012-521-208 | Card Edge Connector | EDAC Inc | 46113-0121 vs 355-012-521-208 |
305-012-500-278 | Card Edge Connector | EDAC Inc | 46113-0121 vs 305-012-500-278 |