-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 0+10 Contact(s), Press Fit Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3298
|
Newark | Rectangular Power Conn, Rcpt, 10Pos, Pcb Rohs Compliant: Yes |Molex 46112-1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$9.1200 / $11.2000 | Buy Now |
DISTI #
0461121003
|
Avnet Americas | Conn Power RCP 10 POS 12mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Rail/Tube (Alt: 0461121003) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$6.4221 / $8.7709 | Buy Now |
DISTI #
538-46112-1003
|
Mouser Electronics | Power to the Board LPH VERT.POWER ASSY ASSY (2)GUIDES 10CKT RoHS: Compliant | 0 |
|
$9.8100 / $9.8200 | Order Now |
DISTI #
71462906
|
RS | LPH VERT.POWER ASSY (2)GUIDES 10CKT | Molex Incorporated 46112-1003 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2300 / $16.0400 | RFQ |
|
Onlinecomponents.com | 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Vertical, 10 Power Contact, Select Gold (Au) Plating, with BMI Guides RoHS: Compliant | 0 |
|
$7.1500 / $10.4800 | Buy Now |
DISTI #
77835316
|
Verical | Conn Board to Board RCP 10Power POS 12mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 135 |
|
$8.2754 / $9.9701 | Buy Now |
DISTI #
461121003-MOL-0
|
TME | 46112-1003 | 135 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46112-1003
Molex
Buy Now
Datasheet
|
Compare Parts:
46112-1003
Molex
Rectangular Power Connector, 0+10 Contact(s), Press Fit Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.328 inch | |
Body Depth | 0.599 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
Durability | 250 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.472 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3274 mm | |
Plating Thickness | 75u inch | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 |