-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 0+6 Contact(s), Press Fit Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
46112-0603 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3467
|
Newark | Rectangular Power Conn, Rcpt, 6Pos, Pcb Rohs Compliant: Yes |Molex 46112-0603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 551 |
|
$6.3500 / $8.2000 | Buy Now |
DISTI #
538-46112-0603
|
Mouser Electronics | Power to the Board LPH VERT.POWER ASSY ASSY (2)GUIDES 6CKT RoHS: Compliant | 0 |
|
$6.2000 | Order Now |
DISTI #
71462890
|
RS | LPH VERT.POWER ASSY (2)GUIDES 6CKT | Molex Incorporated 46112-0603 RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1700 / $10.2400 | RFQ |
|
Onlinecomponents.com | 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Vertical, 6 Power Contact, Select Gold (Au) Plat... more RoHS: Compliant | 0 |
|
$5.1700 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46112-0603
Molex
Buy Now
Datasheet
|
Compare Parts:
46112-0603
Molex
Rectangular Power Connector, 0+6 Contact(s), Press Fit Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.328 inch | |
Body Depth | 0.599 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
Durability | 250 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.472 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3274 mm | |
Plating Thickness | 75u inch | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 |