Part Details for 46111060 by WERMA SIGNALTECHNIK GMBH + CO KG
Results Overview of 46111060 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
46111060 Information
46111060 by WERMA SIGNALTECHNIK GMBH + CO KG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 46111060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0522
|
Newark | Beacon, Twinlight, Red, 110Dba, 230Vac Rohs Compliant: Yes |Werma 46111060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.4500 | Buy Now |
DISTI #
2582-46111060-ND
|
DigiKey | COMPLETE UNIT RED LED DBL FL Min Qty: 1 Lead time: 3 Weeks Container: Box |
6 In Stock |
|
$260.3300 | Buy Now |
DISTI #
71863161
|
RS | EvoSIGNAL, Beacon, TwinLIGHT, Permanent, Blinking LED, Buzzer, 115-230VAC, Red | WERMA 46111060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$262.9300 | Buy Now |
DISTI #
WER-46111060
|
TME | Signaller: lighting-sound, 115÷230VAC, red, IP66, Ø85x130mm Min Qty: 1 | 0 |
|
$181.8000 | RFQ |