Part Details for 4610X-104-221/271L by Bourns Inc
Overview of 4610X-104-221/271L by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4610X-104-221/271L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0364
|
Newark | Resistor Network, thick Film,220Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 4610X-104-221/271L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1620 | Buy Now |
DISTI #
4610X-4-221/271L-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1455 | Buy Now |
DISTI #
4610X-104-221/271L
|
Avnet Americas | Resistor, Network, 220 Ohm/270 Ohm, ± 2%, 1.25 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-104-221/271L) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $0.1527 | Buy Now |
DISTI #
652-4610X104221/271L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM CONF SIP RoHS: Compliant | 0 |
|
$0.1450 / $0.5700 | Order Now |
DISTI #
73200880
|
RS | Resistor, 220 ohms, 1.25 W, 2 %, 100 V (Max.) | Bourns 4610X-104-221/271L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1860 / $0.2190 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 220 Ohm/270 Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1021 / $0.1710 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, TERMINATOR, METAL GLAZE/THICK FILM, 1.25W, 270OHM, 100V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 240 |
|
$0.2994 / $0.9980 | Buy Now |
DISTI #
4610X-104-221/271L
|
Avnet Abacus | Resistor, Network, 220 Ohm/270 Ohm, � 2%, 1.25 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film (Alt: 4610X-104-221/271L) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 220 Ohm/270 Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1021 / $0.1710 | Buy Now |
Part Details for 4610X-104-221/271L
4610X-104-221/271L CAD Models
4610X-104-221/271L Part Data Attributes
|
4610X-104-221/271L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-104-221/271L
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | DUAL TERMINATOR | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 270 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4610X-104-221/271L
This table gives cross-reference parts and alternative options found for 4610X-104-221/271L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610X-104-221/271L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608X-104-302/622LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4610X-104-221/271L vs 4608X-104-302/622LF |
4309R-104-221/331 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.13W, THROUGH HOLE MOUNT, SIP-9 | Bourns Inc | 4610X-104-221/271L vs 4309R-104-221/331 |
4610X-104-221/271LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4610X-104-221/271L vs 4610X-104-221/271LF |
4610X-104-302/622 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4610X-104-221/271L vs 4610X-104-302/622 |
4311R-104-181/391LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.38W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-11 | Bourns Inc | 4610X-104-221/271L vs 4311R-104-181/391LF |
4309R-104-331/471 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.13W, THROUGH HOLE MOUNT, SIP-9 | Bourns Inc | 4610X-104-221/271L vs 4309R-104-331/471 |
4311R-104-331/391LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.38W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-11 | Bourns Inc | 4610X-104-221/271L vs 4311R-104-331/391LF |
4310R-104-302/622 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.25W, THROUGH HOLE MOUNT, SIP-10 | Bourns Inc | 4610X-104-221/271L vs 4310R-104-302/622 |
4310R-104-331/391 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.25W, THROUGH HOLE MOUNT, SIP-10 | Bourns Inc | 4610X-104-221/271L vs 4310R-104-331/391 |
4311R-104-221/271LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.38W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-11 | Bourns Inc | 4610X-104-221/271L vs 4311R-104-221/271LF |