Part Details for 4610X-102-471LF by Bourns Inc
Results Overview of 4610X-102-471LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4610X-102-471LF Information
4610X-102-471LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4610X-102-471LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2731
|
Newark | Resistor Network, 470R, Resistance:470Ohm, Product Range:4600X Series, No. Of Elements:5Elements,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2478 |
|
$0.1350 / $0.4530 | Buy Now |
DISTI #
4610X-2-471LF-ND
|
DigiKey | RES ARRAY 5 RES 470 OHM 10SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2705 In Stock |
|
$0.0996 / $0.4000 | Buy Now |
DISTI #
652-4610X-2LF-470
|
Mouser Electronics | Resistor Networks & Arrays 10pins 470 OHMS Isolated RoHS: Compliant | 3562 |
|
$0.0870 / $0.4000 | Buy Now |
DISTI #
70154634
|
RS | Resistor,470 Ohms,1.25 W,2 %,100 V (Max.),100 ppm/ DegC | Bourns 4610X-102-471LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1600 | RFQ |
|
Onlinecomponents.com | Thick Film Conformal Coated Network Resistors RoHS: Compliant |
5400 In Stock |
|
$0.0768 / $0.0940 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1.25 W, THROUGH HOLE MOUNT | 2443 |
|
$0.1200 / $0.3000 | Buy Now |
DISTI #
4610X-102-471LF
|
TTI | Resistor Networks & Arrays 10pins 470 OHMS Isolated pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1300 In Stock |
|
$0.0770 / $0.1480 | Buy Now |
DISTI #
4610X-102-471LF
|
TME | Resistor network: Y, THT, 470Ω, ±2%, 0.3W, No.of resistors: 5, 100V Min Qty: 2000 | 0 |
|
$0.1480 | RFQ |
DISTI #
4610X-102-471LF
|
Avnet Abacus | Resistor Network 470 Ohm 2 125 W 5 Resistors Isolated SIP PC Pin Through Hole Thick Film (Alt: 4610... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Conformal Coated Network Resistors RoHS: Compliant |
5400 In Stock |
|
$0.0768 / $0.0940 | Buy Now |
Part Details for 4610X-102-471LF
4610X-102-471LF CAD Models
4610X-102-471LF Part Data Attributes
|
4610X-102-471LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-102-471LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4610X-102-471LF
This table gives cross-reference parts and alternative options found for 4610X-102-471LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610X-102-471LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4610X-102-471 | Bourns Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | 4610X-102-471LF vs 4610X-102-471 |
4610X-AP2-471LF | Bourns Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | 4610X-102-471LF vs 4610X-AP2-471LF |