Part Details for 4610X-102-104LF by Bourns Inc
Overview of 4610X-102-104LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4610X-102-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2959
|
Newark | Resistor Network, Isolated, 5 Resistor, 100Kohm, 2%, Sip, Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Resistors:5Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:1.25Wrohs Compliant: Yes |Bourns 4610X-102-104LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1026 |
|
$0.0870 | Buy Now |
DISTI #
4610X-2-104LF-ND
|
DigiKey | RES ARRAY 5 RES 100K OHM 10SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12192 In Stock |
|
$0.0813 / $0.5500 | Buy Now |
DISTI #
4610X-102-104LF
|
Avnet Americas | Resistor, Network, 100 kOhm, ± 2%, 1.25 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-102-104LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0762 / $0.1111 | Buy Now |
DISTI #
62J2959
|
Avnet Americas | Resistor, Network, 100 kOhm, ± 2%, 1.25 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 62J2959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1329 Partner Stock |
|
$0.1270 / $0.5720 | Buy Now |
DISTI #
652-4610X-2LF-100K
|
Mouser Electronics | Resistor Networks & Arrays 10pins 100Kohms Isolated RoHS: Compliant | 9680 |
|
$0.0880 / $0.5500 | Buy Now |
DISTI #
70155463
|
RS | Resistor, 100 Kilohms, 1.25 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4610X-102-104LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2510 / $0.2960 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
22160 In Stock |
|
$0.0778 / $0.0935 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 100K Ohm, 100V, 2±%, 100ppm | 3262 |
|
$0.1200 / $0.3000 | Buy Now |
DISTI #
4610X-102-104LF
|
TTI | Resistor Networks & Arrays 10pins 100Kohms Isolated pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 12100 In Stock |
|
$0.0810 / $0.1510 | Buy Now |
DISTI #
4610X-102-104LF
|
TME | Resistor network: Y, THT, 100kΩ, ±2%, 0.3W, No.of resistors: 5, 100V Min Qty: 5 | 2 |
|
$0.1420 / $0.5260 | Buy Now |
Part Details for 4610X-102-104LF
4610X-102-104LF CAD Models
4610X-102-104LF Part Data Attributes:
|
4610X-102-104LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-102-104LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4610X-102-104LF
This table gives cross-reference parts and alternative options found for 4610X-102-104LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610X-102-104LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A03100KGEK | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | 4610X-102-104LF vs CSC10A03100KGEK |