Part Details for 4610X-101-223LF by Bourns Inc
Overview of 4610X-101-223LF by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4610X-101-223LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2947
|
Newark | Resistor, Bussed Resistor Network, 9, 22Kohm, 2%, Sip, Resistance:22Kohm, Network Circuit Type:Bussed, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4610X-101-223LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$0.1560 / $0.5410 | Buy Now |
DISTI #
4610X-1-223LF-ND
|
DigiKey | RES ARRAY 9 RES 22K OHM 10SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
15706 In Stock |
|
$0.0813 / $0.5500 | Buy Now |
DISTI #
4610X-101-223LF
|
Avnet Americas | Resistor, Network, 22 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-101-223LF) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1217 |
|
$0.0927 | Buy Now |
DISTI #
62J2947
|
Avnet Americas | Resistor, Network, 22 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 62J2947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 78 Partner Stock |
|
$0.1350 / $0.5510 | Buy Now |
DISTI #
652-4610X-1LF-22K
|
Mouser Electronics | Resistor Networks & Arrays 10pins 22Kohms Bussed RoHS: Compliant | 6913 |
|
$0.0880 / $0.5400 | Buy Now |
DISTI #
70155453
|
RS | Resistor, 22 Kilohms, 1.25 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4610X-101-223LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1645 |
|
$0.3720 / $0.5320 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 22K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
8000 In Stock |
|
$0.0759 / $0.0935 | Buy Now |
|
Bristol Electronics | 245 |
|
RFQ | ||
DISTI #
4610X-101-223LF
|
TTI | Resistor Networks & Arrays 10pins 22Kohms Bussed pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 22600 In Stock |
|
$0.0780 / $0.1040 | Buy Now |
DISTI #
4610X-101-223LF
|
TME | Resistor network: X, THT, 22kΩ, ±2%, 0.2W, No.of resistors: 9, 100V Min Qty: 5 | 0 |
|
$0.1060 / $0.3920 | RFQ |
Part Details for 4610X-101-223LF
4610X-101-223LF CAD Models
4610X-101-223LF Part Data Attributes:
|
4610X-101-223LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-101-223LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 22000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4610X-101-223LF
This table gives cross-reference parts and alternative options found for 4610X-101-223LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610X-101-223LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A0122K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4610X-101-223LF vs CSC10A0122K0GEJ |
CSC10A0122K0GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4610X-101-223LF vs CSC10A0122K0GDA |
CSC10A0122K0GPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4610X-101-223LF vs CSC10A0122K0GPA |