Part Details for 4610X-101-202LF by Bourns Inc
Results Overview of 4610X-101-202LF by Bourns Inc
- Distributor Offerings: (26 listings)
 - Number of FFF Equivalents: (3 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (8 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4610X-101-202LF Information
                            4610X-101-202LF by Bourns Inc is an Array/Network Resistor.
                            Array/Network Resistors are under the broader part category of Resistors.
                        
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| 84512-202LF | Amphenol Communications Solutions | 100 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
| 75168-102-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 02 Positions, 2.54mm (0.100in) Pitch. | |
| 74775-202LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, STB, Wide body, 5 Mod | 
Price & Stock for 4610X-101-202LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                82AC1671
                            
                        
                     
                 | 
                Newark | Rnet - Thk Film Conf Sip |Bourns 4610X-101-202LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1286 | 
                    
  | 
                $0.1210 / $0.3480 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                62J2944
                            
                        
                     
                 | 
                Newark | Resistor, Bussed Resistor Network, 9, 2Kohm, 2%, Sip, Resistance:2Kohm, Network Circuit Type:Busse... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 | 
                    
  | 
                $0.1210 / $0.1310 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                4610X-1-202LF-ND
                            
                        
                     
                 | 
                DigiKey | RES ARRAY 9 RES 2K OHM 10SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk | 
                    
                        1747 In Stock  | 
                
                    
  | 
                $0.1246 / $0.4900 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                4610X-101-202LF
                            
                        
                     
                 | 
                Avnet Americas | Fixed Network Resistor, Isolated, 2 kohm, Bussed, 9 Resistors, SIP, PC Pin, ? 2% - Bulk (Alt: 4610X-... more COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 
                    
                        1286 | 
                
                    
  | 
                $0.0857 / $0.0916 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                652-4610X-1LF-2K
                            
                        
                     
                 | 
                Mouser Electronics | Resistor Networks & Arrays 10pins 2Kohms Bussed RoHS: Compliant | 1676 | 
                    
  | 
                $0.1240 / $0.4100 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                V36:1790_06242521
                            
                        
                     
                 | 
                Arrow Electronics | Res Thick Film NET 2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk COO: China RoHS: Exempt Min Qty: 32 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2503 | Americas - 3117 | 
                    
  | 
                $0.1109 / $0.1259 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                70155450
                            
                        
                     
                 | 
                RS | RESISTOR, 2 KILOHMS, 1.25 W, 2 %, 100 V (MAX.), 100 PPM/ DEGC Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 | 
                    
  | 
                $0.2960 | RFQ | 
| 
                    
                     | 
                Onlinecomponents.com | Res Thick Film NET 2K Ohm 2% 1.25W A±100ppm/A°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk COO: Hungary RoHS: Compliant | 
                    
                        3000 In Stock | 
                
                    
  | 
                $0.0667 / $0.0992 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                90156789
                            
                        
                     
                 | 
                Verical | Res Thick Film NET 2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Exempt Min Qty: 62 Package Multiple: 1 Date Code: 2503 | Americas - 3117 | 
                    
  | 
                $0.1259 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                62432480
                            
                        
                     
                 | 
                Verical | Res Thick Film NET 2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2214 | Americas - 3000 | 
                    
  | 
                $0.1245 | Buy Now | 
US Tariff Estimator: 4610X-101-202LF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4610X-101-202LF
4610X-101-202LF Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        4610X-101-202LF
                                        Bourns Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            4610X-101-202LF
                                            Bourns Inc
                                            Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOURNS INC | |
| Package Description | SIP, ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.50 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | Bourns | |
| Construction | Epoxy Resin | |
| Element Power Dissipation | 0.2 W | |
| First Element Resistance | 2000 Ω | |
| JESD-609 Code | e1 | |
| Lead Length | 3.3 mm | |
| Lead Spacing | 2.54 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Network Type | BUSSED | |
| Number of Elements | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8.89 mm | |
| Package Length | 25.35 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SIP | |
| Package Width | 2.49 mm | |
| Packing Method | BULK | |
| Rated Power Dissipation (P) | 1.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2000 Ω | |
| Resistor Type | ARRAY/NETWORK RESISTOR | |
| Surface Mount | NO | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Temperature Coefficient Tracking | 50 ppm/°C | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Shape | FLAT | |
| Tolerance | 2% | |
| Working Voltage | 100 V | 
Alternate Parts for 4610X-101-202LF
This table gives cross-reference parts and alternative options found for 4610X-101-202LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610X-101-202LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| 4310R-101-202 | Bourns Inc | $0.3561 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10 | 4610X-101-202LF vs 4310R-101-202 | 
| 4310R-101-202LF | Bourns Inc | $0.6209 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT | 4610X-101-202LF vs 4310R-101-202LF | 
| 4610X-AP1-202LF | Bourns Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | 4610X-101-202LF vs 4610X-AP1-202LF | 
4610X-101-202LF Frequently Asked Questions (FAQ)
- 
                                    
                                    
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure optimal performance, low noise, and minimal electromagnetic interference (EMI).
 - 
                                    
                                    
To minimize the impact of SRF, ensure the inductor is used below its SRF, and consider adding a decoupling capacitor to filter out high-frequency noise. Additionally, use a shielded inductor or add a shield to the PCB to reduce EMI.
 - 
                                    
                                    
The maximum allowable current is dependent on the inductor's temperature rating. For the 4610X-101-202LF, the maximum current rating is 2.2A. Exceeding this current may cause the inductor to overheat, reducing its lifespan. Ensure the inductor is operated within its specified temperature range (-40°C to 125°C) to maintain reliability.
 - 
                                    
                                    
The DCR of the 4610X-101-202LF is 0.145 ohms. When designing your circuit, consider the DCR's impact on the inductor's impedance and the overall circuit's efficiency. You may need to adjust the inductor's value or add a resistor in series to compensate for the DCR.
 - 
                                    
                                    
Yes, handle the inductors with care to prevent mechanical damage. Store them in a dry, cool place, away from direct sunlight and moisture. Avoid bending, flexing, or applying excessive force, which can cause damage to the internal windings or terminals.