There are no models available for this part yet.
Overview of 4610H-701-500/470L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4610H-701-500/470L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4610H-701-500/470L
|
Avnet Americas | Cap RC Network 47pF 50V 20% 50 Ohm 5% 9R/9C 85°C - Bulk (Alt: 4610H-701-500/470L) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
4610H-701-500/470L
|
Avnet Abacus | Cap RC Network 47pF 50V 20% 50 Ohm 5% 9R/9C 85�C (Alt: 4610H-701-500/470L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 4610H-701-500/470L by Bourns Inc
Part Data Attributes for 4610H-701-500/470L by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.000047 µF
|
Capacitance Negative Tolerance
|
20%
|
Capacitance Positive Tolerance
|
20%
|
Capacitor Temperature Characteristics Code
|
C0G
|
Capacitor Temperature Coefficient
|
30ppm/Cel
|
First Element Resistance
|
50 Ω
|
JESD-609 Code
|
e1
|
Length
|
25.35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
TERMINATOR
|
Number of Capacitor Elements
|
9
|
Number of Functions
|
1
|
Number of RC Elements
|
9
|
Number of Resistor Elements
|
9
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated (DC) Voltage (URdc)
|
50 V
|
Resistance Tolerance
|
5%
|
Resistor/Capacitor Network Type
|
RC NETWORK
|
Seated Height-Max
|
8.5 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
FLAT
|
Width
|
3.81 mm
|
Working Voltage
|
50 V
|