Part Details for 46103C by Murata Power Solutions
Overview of 46103C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1333
|
Newark | Power Inductor, 10Uh, 2.4A, 20%, Inductance:10Μh, Rms Current (Irms):2.4A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:4600 Series, Dc Resistance Max:0.066Ohm, Inductance Tolerance:± 20%, Series:4600 Rohs Compliant: Yes |Murata Power Solutions 46103C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5560 | Buy Now |
DISTI #
811-1169-1-ND
|
DigiKey | FIXED IND 10UH 2.4A 66 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1534 In Stock |
|
$0.5000 | Buy Now |
DISTI #
V72:2272_15125709
|
Arrow Electronics | Inductor Power Shielded Bobbin Core 10uH 20% 10KHz 2.4A 0.066Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 7 |
|
$0.3397 / $0.4502 | Buy Now |
|
Future Electronics | 4600 Series 10 uH ±20 % 10 kHz 2.4 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4950 | Buy Now |
DISTI #
000000000002445315
|
Sager | Power Inductors - SMD 10 UH 2.4A Min Qty: 1000 | 0 |
|
$0.4300 / $0.4400 | Buy Now |