-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, SLOW BLOW ELECTRIC FUSE, 2A, 600VAC, 250VDC, 60A (IR), SURFACE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
461002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
461002
Littelfuse Inc
Electric Fuse, SLOW BLOW ELECTRIC FUSE, 2A, 600VAC, 250VDC, 60A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 250% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 3.12 mm | |
Body Height | 3.12 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 60 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 461002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 461002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0461002. | Electric Fuse, Slow Blow, 2A, 600VAC, 250VDC, 60A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 461002 vs 0461002. |
F1251T | Electric Fuse, Slow Blow, 2A, 250VAC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 461002 vs F1251T |