Part Details for 4610-6305 by 3M Interconnect
Overview of 4610-6305 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
630510001 | Amphenol Communications Solutions | QSFP28 (100G) LOOPBACK | |
630510014 | Amphenol Communications Solutions | QSFP28 (100G) LOOPBACK | |
630510009 | Amphenol Communications Solutions | QSFP28 (100G) LOOPBACK |
Price & Stock for 4610-6305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4610-6305-ND
|
DigiKey | CONN PLUG 10P IDC 26-28AWG GOLD Min Qty: 840 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8427 | Buy Now |
DISTI #
3937-4610-6305-ND
|
DigiKey | CONN PLUG 10P IDC 26-28AWG GOLD Min Qty: 840 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7100234451
|
Avnet Americas | Conn Ejector Header PL 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234451) Min Qty: 840 Package Multiple: 840 Container: Bulk | 0 |
|
$3.9317 / $4.4751 | Buy Now |
DISTI #
517-4610-6305
|
Mouser Electronics | Headers & Wire Housings 10/PG/OP/BECU/LL/THD | 0 |
|
$4.4700 | Order Now |
Part Details for 4610-6305
4610-6305 CAD Models
4610-6305 Part Data Attributes
|
4610-6305
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4610-6305
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, PANEL MOUNTABLE, POLARIZATION AVAILABLE, LATCHED | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD LEFT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4610-6305
This table gives cross-reference parts and alternative options found for 4610-6305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610-6305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
118293010001040 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4610-6305 vs 118293010001040 |
4610-6251 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4610-6305 vs 4610-6251 |
4610-7251 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4610-6305 vs 4610-7251 |
4610-6200 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4610-6305 vs 4610-6200 |
622-1006AE | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 4610-6305 vs 622-1006AE |
4610-6200 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4610-6305 vs 4610-6200 |
108293010000010 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Kyocera AVX Components | 4610-6305 vs 108293010000010 |
4610-6305 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, PLUG, ROHS COMPLIANT | 3M Electronics | 4610-6305 vs 4610-6305 |
4610-6251 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4610-6305 vs 4610-6251 |
4610-7005 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 4610-6305 vs 4610-7005 |