Part Details for 461-500 by Bivar Inc
Overview of 461-500 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 461-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
461-500-ND
|
DigiKey | LED HOLDER T1T1 3/4 NYL NATURAL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
355 In Stock |
|
$0.1163 / $0.4300 | Buy Now |
DISTI #
749-461-500
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert 3 or 5mm White RoHS: Compliant | 35 |
|
$0.0650 / $0.4000 | Buy Now |
DISTI #
V99:2348_19756229
|
Arrow Electronics | LED Mount, Vertical, 0.500in., 3mm or 5mm LED, 2 Lead, Square, Molded Nylon, White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1602 | Americas - 5 |
|
$0.0650 / $0.4000 | Buy Now |
DISTI #
70529323
|
RS | LED Mount, Vertical,0.500in.,3mm or 5mm LED,2 Lead, Square, Molded Nylon, White | Bivar Inc. 461-500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2530 / $0.2670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1374 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
461-500
|
TME | Spacer sleeve, LED, ØLED: 3mm,5mm, L: 12.7mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |
DISTI #
C1S132200205537
|
Chip1Stop | LED Mount, Vertical, 0.500in., 3mm or 5mm LED, 2 Lead, Square, Molded Nylon, White RoHS: Compliant | 5 |
|
$0.1519 | Buy Now |