Part Details for 461-440 by Bivar Inc
Overview of 461-440 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461-440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F8356
|
Newark | Led Mount, Vertical, 0.440In., 3Mm Or 5Mm Led, 2 Lead, Square, Molded Nylon, White/Bag |Bivar 461-440 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2270 | Buy Now |
DISTI #
461-440-ND
|
DigiKey | LED HOLDER T1T1 3/4 NYL NATURAL Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2513 | Buy Now |
DISTI #
749-461-440
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert 3 or 5mm White RoHS: Compliant | 0 |
|
$0.1020 / $0.3500 | Order Now |
DISTI #
70529320
|
RS | LED Mount, Vertical,0.440in.,3mm or 5mm LED,2 Lead, Square, Molded Nylon, White | Bivar Inc. 461-440 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3360 | RFQ |
|
Future Electronics | 0.44" (11.2 mm) Square Nylon Natural LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
461-440
|
TME | Spacer sleeve, LED, ØLED: 3mm,5mm, L: 11.2mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |