Part Details for 460AS001NF1607F3 by Glenair Inc
Overview of 460AS001NF1607F3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460AS001NF1607F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5575
|
Newark | Connector |Glenair 460AS001NF1607F3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.1500 / $904.6100 | Buy Now |
DISTI #
3937-460AS001NF1607F3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$1,356.0000 | Buy Now |
DISTI #
460AS001NF1607F3
|
Avnet Americas | ADAPTER - Bulk (Alt: 460AS001NF1607F3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-460AS001NF1607F3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV G-SPRING RC LOW STRN RLF STRT RoHS: Not Compliant | 0 |
|
$781.5100 | Order Now |
DISTI #
71096368
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$172.2821 / $370.1667 | Buy Now |
DISTI #
77945567
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$370.1667 / $859.0769 | Buy Now |
DISTI #
GLE460AS001NF1607F3
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$518.4745 / $851.3959 | Buy Now |