Part Details for 460C7 by Molex
Overview of 460C7 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H9346
|
Newark | P&s 3P4W 60A/3P 480V Conn Splf |Molex 460C7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.7100 / $351.2200 | Buy Now |
DISTI #
10211194
|
TestEquity LLC | Molex 460C7 60 Amp Safeway Pin and Sleeve Connector with Flip Lid, 3 Pole/4 Wire, 480V, Red | 0 |
|
$372.1500 | Buy Now |