Part Details for 4609X-101-472 by Bourns Inc
Results Overview of 4609X-101-472 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4609X-101-472 Information
4609X-101-472 by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4609X-101-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film NET 4.7K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 758 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 4700 OHM, THROUGH HOLE MOUNT, SIP9, CONFORMAL | 904 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 4700 OHM, THROUGH HOLE MOUNT, SIP9, CONFORMAL | 568 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 4700 OHM, THROUGH HOLE MOUNT, SIP9, CONFORMAL | 480 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 4700 OHM, THROUGH HOLE MOUNT, SIP9, CONFORMAL | 125 |
|
$0.1900 / $0.3000 | Buy Now |
DISTI #
4609X-101-472
|
Avnet Abacus | Resistor Network 47 kOhm 2 113 W 8 Resistors Bussed SIP PC Pin Through Hole Thick Film (Alt: 4609X-... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4609X-101-472
4609X-101-472 CAD Models
4609X-101-472 Part Data Attributes
|
4609X-101-472
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4609X-101-472
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 22.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4609X-101-472
This table gives cross-reference parts and alternative options found for 4609X-101-472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4609X-101-472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4609X-AP1-472LF | Bourns Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT | 4609X-101-472 vs 4609X-AP1-472LF |
4609X-AP1-472 | Bourns Inc | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.13W, THROUGH HOLE MOUNT, SIP | 4609X-101-472 vs 4609X-AP1-472 |
4609X-101-472LF | Bourns Inc | $0.1240 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT | 4609X-101-472 vs 4609X-101-472LF |