-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.35W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4609M-101-103LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8744
|
Newark | Res N/W, Bussed, 10K, 0.25W, Sip, Resistance:10Kohm, Product Range:4600M Series, No. Of Elements:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5887 |
|
$0.2750 / $0.6800 | Buy Now |
DISTI #
62J2903
|
Newark | Resistor, Bussed Resistor Network, 8, 10Kohm, 2%, Sip, Resistance:10Kohm, Network Circuit Type:Bus... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
4609M-101-103LF-ND
|
DigiKey | RES ARRAY 8 RES 10K OHM 9SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2402 In Stock |
|
$0.2105 / $0.7900 | Buy Now |
DISTI #
4609M-101-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ? 2%, 1.35 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film... more RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1654 / $0.1766 | Buy Now |
DISTI #
62J2903
|
Avnet Americas | Resistor, Network, 10 kOhm, ? 2%, 1.35 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
652-4609M-1LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 9pins 10Kohms Bussed RoHS: Compliant | 8278 |
|
$0.1990 / $0.5500 | Buy Now |
DISTI #
70154621
|
RS | Resistor,10 Kilohms,1 W,2 %,100 V (Max.),100 ppm/ DegC | Bourns 4609M-101-103LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2570 / $0.2860 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.35W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
5180 In Stock |
|
$0.1757 / $0.2379 | Buy Now |
DISTI #
4609M-101-103LF
|
TTI | Resistor Networks & Arrays 9pins 10Kohms Bussed pbFree: Pb-Free Min Qty: 10000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1710 / $0.1810 | Buy Now |
DISTI #
4609M-101-103LF
|
Avnet Abacus | Resistor Network 10 kOhm 2 135 W 8 Resistors Bussed SIP PC Pin Through Hole Thick Film (Alt: 4609M-... more RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4609M-101-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4609M-101-103LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.35W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 22.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.35 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |