4609H-701-682/473
Bourns Inc
Description: RC Network, Bussed, 6800ohm, 50V, 0.047uF, Through Hole Mount, 9 Pins, SIP

Overview of 4609H-701-682/473 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 4609H-701-682/473 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4609H-701-682/473 by Bourns Inc

4609H-701-682/473
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
SIP
Reach Compliance Code
unknown
Capacitance
0.047 µF
Capacitance Negative Tolerance
20%
Capacitance Positive Tolerance
20%
Capacitor Temperature Characteristics Code
X7R
Capacitor Temperature Coefficient
15%
First Element Resistance
6800 Ω
JESD-609 Code
e0
Length
22.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Capacitor Elements
8
Number of Functions
1
Number of RC Elements
8
Number of Resistor Elements
8
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Rated (DC) Voltage (URdc)
50 V
Resistance Tolerance
5%
Resistor/Capacitor Network Type
RC NETWORK
Seated Height-Max
8.89 mm
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Terminal Shape
FLAT
Width
3.81 mm
Working Voltage
50 V
Want to compare parts?
  1. 4609H-701-682/473
    Bourns Inc
    RC Network, Bussed, 6800ohm, 50V, 0.047uF, Through Hole Mount, 9 Pins, SIP
    VS

Alternate Parts for 4609H-701-682/473

This table gives cross-reference parts and alternative options found for 4609H-701-682/473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4609H-701-682/473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4609H-701-682/473L RC Network, Terminator, 6800ohm, 50V, 0.047uF, Through Hole Mount, 9 Pins, SIP, ROHS COMPLIANT Bourns Inc 4609H-701-682/473 vs 4609H-701-682/473L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4609H-701-682/473 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4609H-701-682/473 by Bourns Inc

Select Manufacturer
Which Manufacturer of 4609H-701-682/473 would you like to use for your alert(s)?
  • Please alert me when 4609H-701-682/473 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4609H-701-682/473 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4609H-701-682/473 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4609H-701-682/473 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4609H-701-682/473.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4609H-701-682/473 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: