Part Details for 4609H-701-184/821L by Bourns Inc
Overview of 4609H-701-184/821L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4609H-701-184/821L
4609H-701-184/821L CAD Models
4609H-701-184/821L Part Data Attributes:
|
4609H-701-184/821L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4609H-701-184/821L
Bourns Inc
RC Network, Terminator, 180000ohm, 50V, 0.00082uF, Through Hole Mount, 9 Pins, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.00082 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
Capacitor Temperature Characteristics Code | X7R | |
Capacitor Temperature Coefficient | 15% | |
First Element Resistance | 180000 Ω | |
JESD-609 Code | e1 | |
Length | 22.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Capacitor Elements | 8 | |
Number of Functions | 1 | |
Number of RC Elements | 8 | |
Number of Resistor Elements | 8 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 50 V | |
Resistance Tolerance | 5% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.81 mm | |
Working Voltage | 50 V |
Alternate Parts for 4609H-701-184/821L
This table gives cross-reference parts and alternative options found for 4609H-701-184/821L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4609H-701-184/821L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4609H-701-184/821 | RC Network, Bussed, 180000ohm, 50V, 0.00082uF, Through Hole Mount, 9 Pins, SIP | Bourns Inc | 4609H-701-184/821L vs 4609H-701-184/821 |