Part Details for 4608X-104-221/331LF by Bourns Inc
Overview of 4608X-104-221/331LF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-331LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 24S 3P Right Angle Header, Solder To Board | |
89883-331LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 62 Positions, 2.54mm (0.100in) Pitch | |
89891-331LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 62 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 4608X-104-221/331LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4608X-104-221/331L
|
Avnet Americas | Resistor, Network, 220 Ohm/330 Ohm, ± 2%, 1 W, 12 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4608X-104-221/331L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-4608X104221331LF
|
Mouser Electronics | Resistor Networks & Arrays 8Pin 2% 220/330ohm Dual Terminator RoHS: Compliant | 1068 |
|
$0.2250 / $0.7700 | Buy Now |
Part Details for 4608X-104-221/331LF
4608X-104-221/331LF CAD Models
4608X-104-221/331LF Part Data Attributes
|
4608X-104-221/331LF
Bourns Inc
Buy Now
|
Compare Parts:
4608X-104-221/331LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |