-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4608X-102-471LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91488-471LF | Amphenol Communications Solutions | 2x8 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
51915-471LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 8S Right Angle Receptacle, Solder To Board | |
51940-471LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 8P 12S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2886
|
Newark | Resistor, Isolated Resistor Network, 4, 470 Ohm, 0.02, Sip, Resistance:470Ohm, Network Circuit Typ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$0.0790 / $0.3430 | Buy Now |
DISTI #
4608X-2-471LF-ND
|
DigiKey | RES ARRAY 4 RES 470 OHM 8SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14496 In Stock |
|
$0.0819 / $0.3300 | Buy Now |
DISTI #
62J2886
|
Avnet Americas | Resistor, Network, 470 Ohm, ? 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
800 Partner Stock |
|
$0.1040 / $0.3640 | Buy Now |
DISTI #
4608X-102-471LF
|
Avnet Americas | Resistor, Network, 470 Ohm, ? 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film ... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0768 / $0.0820 | Buy Now |
DISTI #
652-4608X-2LF-470
|
Mouser Electronics | Resistor Networks & Arrays 8pins 470 OHMS Isolated RoHS: Compliant | 1141 |
|
$0.0700 / $0.3300 | Buy Now |
DISTI #
E02:0323_00120634
|
Arrow Electronics | Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1335 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2451 | Europe - 10544 |
|
$0.0923 | Buy Now |
DISTI #
V99:2348_06242211
|
Arrow Electronics | Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2237 | Americas - 1610 |
|
$0.0825 | Buy Now |
DISTI #
70155443
|
RS | Resistor, 470 Ohms, 1 W, 2 %, 100 V (Max.), 100 ppm/ DegC, 125 Deg | Bourns 4608X-102-471LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1971 |
|
$0.2090 / $0.2460 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
6000 In Stock |
|
$0.0647 / $0.0897 | Buy Now |
DISTI #
87549430
|
Verical | Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1335 Package Multiple: 1335 Date Code: 2451 | Americas - 9345 |
|
$0.0817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4608X-102-471LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608X-102-471LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.57 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4608X-102-471LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608X-102-471LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4308R-102-471 | Bourns Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8 | 4608X-102-471LF vs 4308R-102-471 |
4608X-102-471 | Bourns Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | 4608X-102-471LF vs 4608X-102-471 |
4308R-102-471LF | Bourns Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8, ROHS COMPLIANT | 4608X-102-471LF vs 4308R-102-471LF |