Part Details for 4608X-101-271LF. by Bourns Inc
Overview of 4608X-101-271LF. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91481-271LF | Amphenol Communications Solutions | 1x4 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
91487-271LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
89099-271LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Connectors, Power Header, 5 Row, 1 mod, Straight, Press Fit. |
Price & Stock for 4608X-101-271LF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC5626
|
Newark | Resistance:270Ohm, Network Circuit Type:Bussed, No. Of Elements:7Elements, Resistor Case Style:Sip, No. Of Pins:8Pins, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Element:200Mw, Product Range:4600X Series Rohs Compliant: Yes |Bourns 4608X-101-271LF. RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $0.2340 | Buy Now |