Part Details for 4608X-101-111LF by Bourns Inc
Overview of 4608X-101-111LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52000-111LF | Amphenol Communications Solutions | 52000-111LF-METRAL SHROUD 5X6 | |
88913-111LF | Amphenol Communications Solutions | 88913-111LF-METRAL PWR HDR HSG | |
8432CY-111LF | Renesas Electronics Corporation | 700MHz/350MHz Differential-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for 4608X-101-111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9868
|
Newark | Resistor Network, thick Film,110Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8010-Case Rohs Compliant: Yes |Bourns 4608X-101-111LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 / $0.1050 | Buy Now |
DISTI #
4608X-101-111LF-ND
|
DigiKey | RES ARRAY 7 RES 110 OHM 8SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0985 | Buy Now |
DISTI #
4608X-101-111LF
|
Avnet Americas | Resistor, Network, 110 Ohm, ? 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4608X-101-111LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0612 / $0.0923 | Buy Now |
DISTI #
652-4608X-101-111LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 110ohm CONFRML SIP RoHS: Compliant | 0 |
|
$0.0870 / $0.4500 | Order Now |
DISTI #
73200409
|
RS | Resistor, 110 ohms, 1 W, 2 %, 100 V (Max.) | Bourns 4608X-101-111LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 / $0.1330 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 110 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0635 / $0.1105 | Buy Now |
DISTI #
4608X-101-111LF
|
Avnet Abacus | Resistor, Network, 110 Ohm, � 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4608X-101-111LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 110 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0635 / $0.1105 | Buy Now |
Part Details for 4608X-101-111LF
4608X-101-111LF CAD Models
4608X-101-111LF Part Data Attributes
|
4608X-101-111LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608X-101-111LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 110ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Construction | Conformal | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 110 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 20.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |