Part Details for 4608H-AP1-184FLF by Bourns Inc
Overview of 4608H-AP1-184FLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for 4608H-AP1-184FLF
4608H-AP1-184FLF CAD Models
4608H-AP1-184FLF Part Data Attributes
|
4608H-AP1-184FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608H-AP1-184FLF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.3W, 180000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 8010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Resin | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.27 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 180000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 1% | |
Working Voltage | 100 V |