There are no models available for this part yet.
Overview of 4608H-102-330LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66902-330LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
66900-330LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
68682-330LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 60 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 4608H-102-330LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K9808
|
Newark | Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns 4608H-102-330LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now | |
DISTI #
4608H-102-330LF-ND
|
DigiKey | RES ARRAY 4 RES 33 OHM 8SIP Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1927 | Buy Now | |
DISTI #
4608H-102-330LF
|
Avnet Americas | Res Thick Film NET 33 Ohm 2% 1.6W ±250ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 4608H-102-330LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2158 | Buy Now | |
DISTI #
652-4608H-2LF-33
|
Mouser Electronics | Resistor Networks & Arrays 8pins 33ohms Isolated RoHS: Compliant | 0 |
|
$0.2180 | Order Now | |
DISTI #
73200351
|
RS | Resistor, 33 ohms, 1.6 W, 2 %, 100 V (Max.) | Bourns 4608H-102-330LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2790 / $0.3100 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 33 Ohm 1 Ohm 1.6W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1887 / $0.3952 | Buy Now | ||
Master Electronics | Res Thick Film NET 33 Ohm 1 Ohm 1.6W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1887 / $0.3952 | Buy Now |
CAD Models for 4608H-102-330LF by Bourns Inc
Part Data Attributes for 4608H-102-330LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, 8010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
TOLERANCE IS 1 OHM
|
Construction
|
Epoxy Resin
|
Element Power Dissipation
|
0.5 W
|
First Element Resistance
|
33 Ω
|
JESD-609 Code
|
e1
|
Lead Length
|
3.3 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
20.27 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1.6 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
8010
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
FLAT
|
Working Voltage
|
100 V
|