4608X-AP2-121
Bourns Inc
Description: RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP

Overview of 4608X-AP2-121 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 4608X-AP2-121 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4608X-AP2-121 by Bourns Inc

4608X-AP2-121
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
SIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Construction
Conformal
Element Power Dissipation
0.3 W
First Element Resistance
120 Ω
JESD-609 Code
e0
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.08 mm
Package Length
20.27 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.49 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
120 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 4608X-AP2-121
    Bourns Inc
    RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP
    VS

Alternate Parts for 4608X-AP2-121

This table gives cross-reference parts and alternative options found for 4608X-AP2-121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608X-AP2-121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSC08A03120RGEK Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP Vishay Intertechnologies 4608X-AP2-121 vs CSC08A03120RGEK
CSC08A03120RGEK RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale 4608X-AP2-121 vs CSC08A03120RGEK
CSC08A03120RGPA Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP Vishay Intertechnologies 4608X-AP2-121 vs CSC08A03120RGPA
4608X-102-121 RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP Bourns Inc 4608X-AP2-121 vs 4608X-102-121
CSC08A03120RGPA RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP Vishay Dale 4608X-AP2-121 vs CSC08A03120RGPA
Part Number Description Manufacturer Compare
CSC08A03120RGEK Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP Vishay Intertechnologies 4608X-AP2-121 vs CSC08A03120RGEK
77083121 Array/Network Resistor, Isolated, Cermet, 1.32W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP CTS Corporation 4608X-AP2-121 vs 77083121
CSC08A03120RGEK RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale 4608X-AP2-121 vs CSC08A03120RGEK
CSC08A03120RGPA RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP Vishay Dale 4608X-AP2-121 vs CSC08A03120RGPA
4608X-102-121 RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP Bourns Inc 4608X-AP2-121 vs 4608X-102-121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4608X-AP2-121 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4608X-AP2-121 by Bourns Inc

  • Please alert me when 4608X-AP2-121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4608X-AP2-121 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4608X-AP2-121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4608X-AP2-121 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4608X-AP2-121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4608X-AP2-121 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: