There are no models available for this part yet.
Overview of 4608X-102-563LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64563LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
51939-563LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 120S Right Angle Header, Solder To Board | |
51915-563LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S Right Angle Receptacle. |
Price & Stock for 4608X-102-563LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62J2891
|
Newark | Resistor, Isolated Resistor Network, 4, 56Kohm, 2%, Sip, Resistance:56Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:1W Rohs Compliant: Yes |Bourns 4608X-102-563LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0950 / $0.1050 | Buy Now | |
DISTI #
4608X-2-563LF-ND
|
DigiKey | RES ARRAY 4 RES 56K OHM 8SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1497 In Stock |
|
$0.0832 / $0.5300 | Buy Now | |
DISTI #
4608X-102-563LF
|
Avnet Americas | Resistor, Network, 56 kOhm, ± 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4608X-102-563LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0612 / $0.0923 | Buy Now | |
DISTI #
652-4608X-2LF-56K
|
Mouser Electronics | Resistor Networks & Arrays 8pins 56Kohms Isolated RoHS: Compliant | 1190 |
|
$0.0700 / $0.4000 | Buy Now | |
DISTI #
70154958
|
RS | Resistor, Thkfilm, Conf SIP, Rest 56 Kilohms, 2%,100V,1W@70DegC, Isolated | Bourns 4608X-102-563LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 / $0.1330 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 56K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
3046 In Stock |
|
$0.0614 / $0.1040 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, ISOLATED, 56000 OHM, 2 %, SIP8, CONFORMAL, LEAD FREE | 2060 |
|
$0.1080 / $0.2700 | Buy Now | ||
DISTI #
4608X-102-563LF
|
TTI | Resistor Networks & Arrays 8pins 56Kohms Isolated pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.0690 / $0.1280 | Buy Now | |
DISTI #
4608X-102-563LF
|
TME | Resistor network: Y, THT, 56kΩ, ±2%, 0.3W, No.of resistors: 4, 100V Min Qty: 2000 | 0 |
|
$0.1590 | RFQ | |
DISTI #
4608X-102-563LF
|
Avnet Abacus | Resistor, Network, 56 kOhm, � 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film (Alt: 4608X-102-563LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 4608X-102-563LF by Bourns Inc
Part Data Attributes for 4608X-102-563LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Epoxy Resin
|
Element Power Dissipation
|
0.3 W
|
First Element Resistance
|
56000 Ω
|
JESD-609 Code
|
e1
|
Lead Length
|
3.3 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
20.27 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
56000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
8010
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 4608X-102-563LF
This table gives cross-reference parts and alternative options found for 4608X-102-563LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608X-102-563LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608X-102-563 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 56000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4608X-102-563LF vs 4608X-102-563 |
CSC08A0356K0GPA | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 56000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | 4608X-102-563LF vs CSC08A0356K0GPA |
CSC08A0356K0GEK | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 56000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | 4608X-102-563LF vs CSC08A0356K0GEK |
CSC08A0356K0GPA | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 4608X-102-563LF vs CSC08A0356K0GPA |
4608X-AP2-563LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 56000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | Bourns Inc | 4608X-102-563LF vs 4608X-AP2-563LF |