Datasheets
4608X-102-101FLF by: Bourns Inc

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT

Part Details for 4608X-102-101FLF by Bourns Inc

Overview of 4608X-102-101FLF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 4608X-102-101FLF

4608X-102-101FLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4608X-102-101FLF Part Data Attributes

4608X-102-101FLF Bourns Inc
Buy Now Datasheet
Compare Parts:
4608X-102-101FLF Bourns Inc Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description SIP, 8010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.50
Construction Epoxy Resin
Element Power Dissipation 0.3 W
First Element Resistance 100 Ω
JESD-609 Code e1
Lead Length 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 8.89 mm
Package Length 20.27 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP
Package Width 2.49 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 100 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 8010
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape FLAT
Tolerance 1%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4608X-102-101FLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4608X-102-101FLF by Bourns Inc

  • Please alert me when 4608X-102-101FLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4608X-102-101FLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4608X-102-101FLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4608X-102-101FLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4608X-102-101FLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4608X-102-101FLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: