There are no models available for this part yet.
Overview of 4608X-101-511LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136645-0511LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Plug Housing, Single Row, 5 Positions, GW Compatible Nylon66, Natural Color. | |
66429-511LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
10136655-0511LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 5 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. |
Price & Stock for 4608X-101-511LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AK4779
|
Newark | Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1W, 510Ohm, 100V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount, 8010 |Bourns 4608X-101-511LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.6300 | Buy Now | |
DISTI #
118-4608X-101-511LF-ND
|
DigiKey | RES ARRAY 7 RES 510 OHM 8SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5635 In Stock |
|
$0.0673 / $0.4400 | Buy Now | |
DISTI #
652-4608X-101-511LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 510ohm CONFRML SIP RoHS: Compliant | 63 |
|
$0.0700 / $0.3600 | Buy Now | |
DISTI #
73200438
|
RS | Resistor, 510 ohms, 1 W, 2 %, 100 V (Max.) | Bourns 4608X-101-511LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 / $0.1330 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 510 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
2000 Partner Stock |
|
$0.0648 / $0.1127 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 510 OHM, THROUGH HOLE MOUNT, SIP8, LEAD FREE | 3000 |
|
$0.0960 / $0.2400 | Buy Now | ||
DISTI #
4608X-101-511LF
|
TTI | Resistor Networks & Arrays THICK FILM 2% 510ohm CONFRML SIP pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 3000 In Stock |
|
$0.0680 / $0.0730 | Buy Now | |
DISTI #
4608X101511LF-0
|
TME | 4608X-101-511LF Min Qty: 385 | 2000 |
|
$0.0905 / $0.0981 | Buy Now | |
DISTI #
4608X-101-511LF
|
Avnet Abacus | Resistor, Network, 510 Ohm, � 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4608X-101-511LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134600973519
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 2000 |
|
$0.0971 / $0.1040 | Buy Now |
CAD Models for 4608X-101-511LF by Bourns Inc
Part Data Attributes for 4608X-101-511LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Conformal
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
510 Ω
|
JESD-609 Code
|
e1
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
7
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.08 mm
|
Package Length
|
20.27 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
510 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
8010
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 4608X-101-511LF
This table gives cross-reference parts and alternative options found for 4608X-101-511LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608X-101-511LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC08A01510RGPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 510ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4608X-101-511LF vs CSC08A01510RGPA |
CSC08A01510RGPA | RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 4608X-101-511LF vs CSC08A01510RGPA |