Part Details for 4607X-101-330LF by Bourns Inc
Overview of 4607X-101-330LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66902-330LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
66900-330LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
68682-330LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 60 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 4607X-101-330LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-4607X-1LF-33
|
Mouser Electronics | Resistor Networks & Arrays 7pins 33ohms Bussed RoHS: Compliant | 0 |
|
$0.1120 / $0.6400 | Order Now |
Part Details for 4607X-101-330LF
4607X-101-330LF CAD Models
4607X-101-330LF Part Data Attributes
|
4607X-101-330LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4607X-101-330LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.88W, 33ohm, 100V, 250ppm/Cel, Through Hole Mount, 7010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 6 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 17.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.88 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Working Voltage | 100 V |