Part Details for 4607-1032-AL-7 by RAF Electronic Hardware
Overview of 4607-1032-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-07A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
146-07L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-07J08SL | Coilcraft Inc | Variable Inductor, 0.172uH Min, 0.216uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4607-1032-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4607-1032-AL-7-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFCLEAR IR Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bisco Industries | 131 |
|
Buy Now | ||
DISTI #
66760884
|
Verical | Standoffs Male Female, Standoffs Standard Male Female, Aluminum Min Qty: 7 Package Multiple: 1 | Americas - 131 |
|
$3.7377 / $10.6754 | Buy Now |