Part Details for 4606Z by ebm-papst
Overview of 4606Z by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9862
|
Newark | Axial Fan, 119Mm X 119Mm X38Mm, 115Vac, 45Dba, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105.9Cfm, Noise Rating:45Dba, Power Rating:18W Rohs Compliant: Yes |Ebm-Papst 4606Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$38.7700 / $48.4600 | Buy Now |
DISTI #
2266-4606Z-ND
|
DigiKey | FAN AXIAL 119X38MM 115VAC TERM Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$43.2400 / $59.5900 | Buy Now |
DISTI #
381-1031-ND
|
DigiKey | FAN AXIAL 119X38MM 115VAC TERM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.8860 / $60.2600 | Buy Now |
DISTI #
4606Z
|
Avnet Americas | AC Fan Ball Bearing 115V 18W 60Hz 3100RPM 105.9CFM 45dB Flange Mount - Bulk (Alt: 4606Z) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9280 / $60.0769 | Buy Now |
DISTI #
5912-4606Z
|
Mouser Electronics | AC Fans Tubeaxial Fan, 119x119x38mm, 115VAC, 106CFM, 18W, 45dBA, 3100RPM, Terminal, IP20 RoHS: Compliant | 30 |
|
$52.5800 / $60.1500 | Buy Now |
DISTI #
70104787
|
RS | AC Fan, 115V, 120x120x 38mm, 105.9CFM, 18W, 45dBA, 3100RPM, Terminals | ebm-papst 4606Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 565 |
|
$46.6200 / $58.2800 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 105.9CFM 45dB (119 X 119 X 38mm) RoHS: Compliant |
687 In Stock |
|
$44.8000 / $57.9900 | Buy Now |
DISTI #
70325505
|
Verical | AC Fan Axial Ball Bearing 115V 105.9CFM 45dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Americas - 437 |
|
$62.8290 / $75.3870 | Buy Now |
DISTI #
30157162
|
Verical | AC Fan Axial Ball Bearing 115V 105.9CFM 45dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 250 |
|
$38.2500 / $52.7100 | Buy Now |
|
Quest Components | FAN,115VAC,119X38MM,106CFM,TERMINAL LEADS,BALL BEARING | 1 |
|
$47.5703 | Buy Now |
Part Details for 4606Z
4606Z CAD Models
4606Z Part Data Attributes
|
4606Z
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4606Z
ebm-papst
AC Fan, Axial Construction, 115V, 18W, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 105.94 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 15000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Power | 18 W | |
Rated Voltage | 115 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 540 g | |
Width | 38 mm |