Part Details for 4606X-102-271LF by Bourns Inc
Overview of 4606X-102-271LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91481-271LF | Amphenol Communications Solutions | 1x4 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
91487-271LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
89099-271LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Connectors, Power Header, 5 Row, 1 mod, Straight, Press Fit. |
Price & Stock for 4606X-102-271LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1653
|
Newark | Rnet - Thk Film Conf Sip |Bourns 4606X-102-271LF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $0.2270 | Buy Now |
DISTI #
32K9697
|
Newark | Resistor, Isolated Resistor Network, 3, 270 Ohm, 0.02, Sip, Resistance:270Ohm, Network Circuit Type:Isolated, No. Of Resistors:3Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Qualification:- Rohs Compliant: Yes |Bourns 4606X-102-271LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 | Buy Now |
DISTI #
4606X-2-271LF-ND
|
DigiKey | RES ARRAY 3 RES 270 OHM 6SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3585 In Stock |
|
$0.0648 / $0.4300 | Buy Now |
DISTI #
4606X-102-271LF
|
Avnet Americas | Resistor, Network, 270 Ohm, ± 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4606X-102-271LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0450 / $0.0674 | Buy Now |
DISTI #
652-4606X-2LF-270
|
Mouser Electronics | Resistor Networks & Arrays 6pins 270 OHMS Isolated RoHS: Compliant | 1088 |
|
$0.0620 / $0.4300 | Buy Now |
DISTI #
73200176
|
RS | Resistor, 270 ohms, 0.75 W, 2 %, 100 V (Max.) | Bourns 4606X-102-271LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 / $0.0970 | RFQ |
|
Onlinecomponents.com | Thick Film Conformal Coated Network Resistors RoHS: Compliant | 0 |
|
$0.0460 / $0.0974 | Buy Now |
DISTI #
4606X-102-271LF
|
TTI | Resistor Networks & Arrays 6pins 270 OHMS Isolated pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3500 In Stock |
|
$0.0610 / $0.1020 | Buy Now |
DISTI #
4606X-102-271LF
|
Avnet Abacus | Resistor, Network, 270 Ohm, � 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film (Alt: 4606X-102-271LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Conformal Coated Network Resistors RoHS: Compliant | 0 |
|
$0.0460 / $0.0974 | Buy Now |
Part Details for 4606X-102-271LF
4606X-102-271LF CAD Models
4606X-102-271LF Part Data Attributes
|
4606X-102-271LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-102-271LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 270 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4606X-102-271LF
This table gives cross-reference parts and alternative options found for 4606X-102-271LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-102-271LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-AP2-271LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | Bourns Inc | 4606X-102-271LF vs 4606X-AP2-271LF |
4606X-102-271 | RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-102-271LF vs 4606X-102-271 |