-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9692
|
Newark | Resistor, Isolated Resistor Network, 3, 220 Ohm, 0.02, Sip, Resistance:220Ohm, Network Circuit Type:Isolated, No. Of Resistors:3Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Qualification:- Rohs Compliant: Yes |Bourns 4606X-102-221LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0800 | Buy Now |
DISTI #
4606X-2-221LF-ND
|
DigiKey | RES ARRAY 3 RES 220 OHM 6SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
431 In Stock |
|
$0.0594 / $0.3000 | Buy Now |
DISTI #
4606X-102-221LF
|
Avnet Americas | Resistor, Network, 220 Ohm, ? 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4606X-102-221LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0468 / $0.0674 | Buy Now |
DISTI #
32K9692
|
Avnet Americas | Resistor, Network, 220 Ohm, ? 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 32K9692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1160 | Buy Now |
DISTI #
652-4606X-2LF-220
|
Mouser Electronics | Resistor Networks & Arrays 6pins 220 OHMS Isolated RoHS: Compliant | 3952 |
|
$0.0590 / $0.3000 | Buy Now |
DISTI #
70154942
|
RS | Resistor, Thkfilm, Conf SIP, Rest 220 Ohms, 2%,100V,0.75W@70DegC, Isolated | Bourns 4606X-102-221LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 / $0.0970 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 220 Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
4401 In Stock |
|
$0.0445 / $0.0902 | Buy Now |
DISTI #
56219854
|
Verical | Res Thick Film NET 220 Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2111 | Americas - 4000 |
|
$0.1775 / $0.2166 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.75W, 220OHM, 100V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT, 6010 | 3104 |
|
$0.0840 / $0.2100 | Buy Now |
DISTI #
4606X-102-221LF
|
TTI | Resistor Networks & Arrays 6pins 220 OHMS Isolated pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1600 In Stock |
|
$0.0520 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4606X-102-221LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-102-221LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4606X-102-221LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-102-221LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-102-221 | RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-102-221LF vs 4606X-102-221 |
4606X-AP2-221 | RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-102-221LF vs 4606X-AP2-221 |
77063221 | Array/Network Resistor, Isolated, Cermet, 0.96W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP | CTS Corporation | 4606X-102-221LF vs 77063221 |