Part Details for 4606X-102-104LF by Bourns Inc
Overview of 4606X-102-104LF by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606X-102-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2630
|
Newark | Res N/W, Isolated, 100K, 2%, 100V, Sip, Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Elements:3Elements, Resistor Case/Package:Sip, No. Of Pins:6Pins, Resistance Tolerance:± 2%, Voltage Rating:100V Rohs Compliant: Yes |Bourns 4606X-102-104LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 537 |
|
$0.0810 / $0.0880 | Buy Now |
DISTI #
62J2834
|
Newark | Res, Net, Iso, 100K, 0.75W, 2%, Sip, Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Resistors:3Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:300Mw Rohs Compliant: Yes |Bourns 4606X-102-104LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2181 |
|
$0.0560 | Buy Now |
DISTI #
4606X-2-104LF-ND
|
DigiKey | RES ARRAY 3 RES 100K OHM 6SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
9594 In Stock |
|
$0.0495 / $0.4400 | Buy Now |
DISTI #
4606X-102-104LF
|
Avnet Americas | Resistor, Network, 100 kOhm, ± 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4606X-102-104LF) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 780 |
|
$0.0475 | Buy Now |
DISTI #
62J2834
|
Avnet Americas | Resistor, Network, 100 kOhm, ± 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 62J2834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1955 Partner Stock |
|
$0.0890 / $0.3850 | Buy Now |
DISTI #
39K2630
|
Avnet Americas | Resistor, Network, 100 kOhm, ± 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 39K2630) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 537 Partner Stock |
|
$0.1020 / $0.3970 | Buy Now |
DISTI #
652-4606X-2LF-100K
|
Mouser Electronics | Resistor Networks & Arrays 6pins 100Kohms Isolated RoHS: Compliant | 2706 |
|
$0.0520 / $0.3500 | Buy Now |
DISTI #
70155428
|
RS | Resistor, 100 Kilohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4606X-102-104LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 200 |
|
$0.2370 / $0.3390 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
7023 In Stock |
|
$0.0518 / $0.0775 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ |
Part Details for 4606X-102-104LF
4606X-102-104LF CAD Models
4606X-102-104LF Part Data Attributes:
|
4606X-102-104LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-102-104LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4606X-102-104LF
This table gives cross-reference parts and alternative options found for 4606X-102-104LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-102-104LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-102-104 | RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-102-104LF vs 4606X-102-104 |
4606X-AP2-104 | RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-102-104LF vs 4606X-AP2-104 |