Part Details for 4606X-101-513LF by Bourns Inc
Overview of 4606X-101-513LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-513LF | Amphenol Communications Solutions | 66527-513LF-GUIDE PIN CARD CONN | |
10145891-1332513LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
87139-513LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 20 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 4606X-101-513LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9653
|
Newark | Resistor Network, thick Film,51Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,6010-Case Rohs Compliant: Yes |Bourns 4606X-101-513LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0770 | Buy Now |
DISTI #
4606X-101-513LF-ND
|
DigiKey | RES ARRAY 5 RES 51K OHM 6SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0720 | Buy Now |
DISTI #
4606X-101-513LF
|
Avnet Americas | Resistor, Network, 51 kOhm, ? 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4606X-101-513LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0468 / $0.0674 | Buy Now |
DISTI #
652-4606X-101-513LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 51K CONFRML SIP RoHS: Compliant | 0 |
|
$0.0610 / $0.4400 | Order Now |
DISTI #
73200137
|
RS | Resistor, 51K ohms, 0.75 W, 2 %, 100 V (Max.) | Bourns 4606X-101-513LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 / $0.0970 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 51K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0455 / $0.0950 | Buy Now |
DISTI #
4606X-101-513LF
|
Avnet Abacus | Resistor, Network, 51 kOhm, � 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4606X-101-513LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 51K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0455 / $0.0950 | Buy Now |
Part Details for 4606X-101-513LF
4606X-101-513LF CAD Models
4606X-101-513LF Part Data Attributes
|
4606X-101-513LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-101-513LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 51000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Construction | Conformal | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 51000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | AMMO PACK; BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |