Part Details for 4606X-101-470LF. by Bourns Inc
Overview of 4606X-101-470LF. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-129043470LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
77313-824-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions | |
77313-424-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions |
Price & Stock for 4606X-101-470LF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9574
|
Newark | Resistance:47Ohm, Network Circuit Type:Bussed, No. Of Elements:5Elements, Resistor Case Style:Sip, No. Of Pins:6Pins, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Element:200Mw, Temperature Coefficient:± 250Ppm/°Crohs Compliant: Yes |Bourns 4606X-101-470LF. Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1060 | Buy Now |