Part Details for 4606X-101-201LF by Bourns Inc
Overview of 4606X-101-201LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1562BM-201LF | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
1562BM-201LFT | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator |
Price & Stock for 4606X-101-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9625
|
Newark | Resistor Network, thick Film,200Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,6010-Case Rohs Compliant: Yes |Bourns 4606X-101-201LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0770 | Buy Now |
DISTI #
4606X-101-201LF-ND
|
DigiKey | RES ARRAY 5 RES 200 OHM 6SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0720 | Buy Now |
DISTI #
4606X-101-201LF
|
Avnet Americas | Resistor, Network, 200 Ohm, ? 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4606X-101-201LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0468 / $0.0674 | Buy Now |
DISTI #
652-4606X-101-201LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 200ohm CONFRML SIP RoHS: Compliant | 1171 |
|
$0.0650 / $0.4400 | Buy Now |
DISTI #
73200117
|
RS | Resistor, 200 ohms, 0.75 W, 2 %, 100 V (Max.) | Bourns 4606X-101-201LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 / $0.0970 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 200 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0455 / $0.0950 | Buy Now |
DISTI #
4606X-101-201LF
|
Avnet Abacus | Resistor, Network, 200 Ohm, � 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4606X-101-201LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 200 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0455 / $0.0950 | Buy Now |
Part Details for 4606X-101-201LF
4606X-101-201LF CAD Models
4606X-101-201LF Part Data Attributes
|
4606X-101-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-101-201LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 200 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | AMMO PACK; BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4606X-101-201LF
This table gives cross-reference parts and alternative options found for 4606X-101-201LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-101-201LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-101-201 | RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-101-201LF vs 4606X-101-201 |
77061201 | Array/Network Resistor, Bussed, Cermet, 0.96W, 200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP | CTS Corporation | 4606X-101-201LF vs 77061201 |