Part Details for 4606X-101-153LF by Bourns
Overview of 4606X-101-153LF by Bourns
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606X-101-153LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606X-101-153LF
|
IBS Electronics | Res Thick Film NET 15K Ohm 2% 0.75W(3/4W) 100ppm/ C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1 | 2230 |
|
$0.0624 / $0.0663 | Buy Now |