-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9619
|
Newark | Resistor, Bus Res N/W, 5, 150 Ohm, 0.02, Sip, Resistance:150Ohm, Network Circuit Type:Bussed, No. Of Resistors:5Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:200Mw Rohs Compliant: Yes |Bourns 4606X-101-151LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0770 | Buy Now |
DISTI #
4606X-1-151LF-ND
|
DigiKey | RES ARRAY 5 RES 150 OHM 6SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1753 In Stock |
|
$0.0930 / $0.5800 | Buy Now |
DISTI #
4606X-101-151LF
|
Avnet Americas | Resistor, Network, 150 Ohm, ? 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4606X-101-151LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0468 / $0.0674 | Buy Now |
DISTI #
652-4606X-1LF-150
|
Mouser Electronics | Resistor Networks & Arrays 6pins 150 OHMS Bussed RoHS: Compliant | 2393 |
|
$0.0590 / $0.4500 | Buy Now |
DISTI #
V99:2348_06241759
|
Arrow Electronics | Res Thick Film NET 150 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1833 | Americas - 353 |
|
$0.0088 / $0.0463 | Buy Now |
DISTI #
73200112
|
RS | Resistor, 150 ohms, 0.75 W, 2 %, 100 V (Max.) | Bourns 4606X-101-151LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 / $0.0970 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 150 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
3750 In Stock |
|
$0.0445 / $0.0902 | Buy Now |
DISTI #
51539613
|
Verical | Res Thick Film NET 150 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1743 | Americas - 3000 |
|
$0.0973 / $0.1208 | Buy Now |
DISTI #
30272616
|
Verical | Res Thick Film NET 150 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 128 Package Multiple: 1 Date Code: 1833 | Americas - 353 |
|
$0.0463 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 150 Ohm, 100V, 2±%, 100ppm | 4047 |
|
$0.0700 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4606X-101-151LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-101-151LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4606X-101-151LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-101-151LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-101-151 | RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-101-151LF vs 4606X-101-151 |
77061151P | Array/Network Resistor, Bussed, Cermet, 0.8W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | CTS Corporation | 4606X-101-151LF vs 77061151P |
77061151 | Array/Network Resistor, Bussed, Cermet, 0.96W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP | CTS Corporation | 4606X-101-151LF vs 77061151 |