Part Details for 4606H-701-101/101L by Bourns Inc
Overview of 4606H-701-101/101L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4606H-701-101/101L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 663 |
|
RFQ | ||
DISTI #
4606H-701-101/101L
|
Avnet Abacus | Cap RC Network 100pF 50V 20% 100 Ohm 5% 5R/5C 85�C (Alt: 4606H-701-101/101L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4606H-701-101/101L
4606H-701-101/101L CAD Models
4606H-701-101/101L Part Data Attributes
|
4606H-701-101/101L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606H-701-101/101L
Bourns Inc
RC Network, Terminator, 100ohm, 50V, 0.0001uF, Through Hole Mount, 6 Pins, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.0001 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
Capacitor Temperature Characteristics Code | C0G | |
Capacitor Temperature Coefficient | 30ppm/Cel | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e1 | |
Length | 15.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Capacitor Elements | 5 | |
Number of Functions | 1 | |
Number of RC Elements | 5 | |
Number of Resistor Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 50 V | |
Resistance Tolerance | 5% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.81 mm | |
Working Voltage | 50 V |