-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9541
|
Newark | Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns 4606H-101-104LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
4606H-101-104LF-ND
|
DigiKey | RES ARRAY 5 RES 100K OHM 6SIP Min Qty: 10000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1467 | Buy Now |
DISTI #
4606H-101-104LF
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.2W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 4606H-101-104LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1437 / $0.1633 | Buy Now |
DISTI #
652-4606H-1LF-100K
|
Mouser Electronics | Resistor Networks & Arrays 6pins 100Kohms Bussed RoHS: Compliant | 10443 |
|
$0.1460 / $0.6800 | Buy Now |
DISTI #
73200060
|
RS | Resistor, 100K ohms, 1.2 W, 2 %, 100 V (Max.) | Bourns 4606H-101-104LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2110 / $0.2350 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100K Ohm 2% 1.2W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1428 / $0.2990 | Buy Now |
DISTI #
4606H-101-104LF
|
TTI | Resistor Networks & Arrays 6pins 100Kohms Bussed pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5000 In Stock |
|
$0.1920 / $0.2370 | Buy Now |
|
Master Electronics | Res Thick Film NET 100K Ohm 2% 1.2W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1428 / $0.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4606H-101-104LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606H-101-104LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4606H-101-104LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606H-101-104LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4306H-101-104 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP | Bourns Inc | 4606H-101-104LF vs 4306H-101-104 |