4606X-AP1-564
Bourns Inc
Description: RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP

Overview of 4606X-AP1-564 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 4606X-AP1-564 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4606X-AP1-564 by Bourns Inc

4606X-AP1-564
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
SIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Construction
Conformal
Element Power Dissipation
0.2 W
First Element Resistance
560000 Ω
JESD-609 Code
e0
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
5
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.08 mm
Package Length
15.19 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.49 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
560000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 4606X-AP1-564
    Bourns Inc
    RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP
    VS

Alternate Parts for 4606X-AP1-564

This table gives cross-reference parts and alternative options found for 4606X-AP1-564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-AP1-564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4606X-AP1-564LF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 560000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT Bourns Inc 4606X-AP1-564 vs 4606X-AP1-564LF
Part Number Description Manufacturer Compare
77061564 Array/Network Resistor, Bussed, Cermet, 0.96W, 560000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP CTS Corporation 4606X-AP1-564 vs 77061564
4306R-101-564 RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP-6 Bourns Inc 4606X-AP1-564 vs 4306R-101-564
4606X-101-564 RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP Bourns Inc 4606X-AP1-564 vs 4606X-101-564
4606X-AP1-564LF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 560000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT Bourns Inc 4606X-AP1-564 vs 4606X-AP1-564LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4606X-AP1-564 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4606X-AP1-564 by Bourns Inc

Select Manufacturer
Which Manufacturer of 4606X-AP1-564 would you like to use for your alert(s)?
  • Please alert me when 4606X-AP1-564 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4606X-AP1-564 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4606X-AP1-564 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4606X-AP1-564 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4606X-AP1-564.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4606X-AP1-564 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: