Part Details for 4606X-AP1-471LF by Bourns Inc
Overview of 4606X-AP1-471LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91488-471LF | Amphenol Communications Solutions | 2x8 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
51915-471LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 8S Right Angle Receptacle, Solder To Board | |
51940-471LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 8P 12S Vertical Receptacle. |
Price & Stock for 4606X-AP1-471LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9586
|
Newark | Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns 4606X-AP1-471LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 | Buy Now |
DISTI #
118-4606X-AP1-471LFCT-ND
|
DigiKey | RES ARRAY 5 RES 470 OHM 6SIP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5000 In Stock |
|
$0.1150 / $0.6500 | Buy Now |
DISTI #
4606X-AP1-471LF
|
Avnet Americas | Resistor, Network, 470 Ohm, ± 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Ammo Pack (Alt: 4606X-AP1-471LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1150 / $0.1306 | Buy Now |
DISTI #
652-4606X-AP1-471LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 470ohm CONFRML SIP RoHS: Compliant | 4332 |
|
$0.1150 / $0.6500 | Buy Now |
DISTI #
73200234
|
RS | Resistor, 470 ohms, 0.75 W, 2 %, 100 V (Max.) | Bourns 4606X-AP1-471LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 / $0.1880 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 470 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Ammo RoHS: Compliant | Alternative Product Available |
|
$0.1175 / $0.1564 | Buy Now |
DISTI #
4606X-AP1-471LF
|
Avnet Abacus | Resistor, Network, 470 Ohm, � 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4606X-AP1-471LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 470 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Ammo RoHS: Compliant | Alternative Product Available |
|
$0.1175 / $0.1564 | Buy Now |
Part Details for 4606X-AP1-471LF
4606X-AP1-471LF CAD Models
4606X-AP1-471LF Part Data Attributes
|
4606X-AP1-471LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-AP1-471LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 6010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4606X-AP1-471LF
This table gives cross-reference parts and alternative options found for 4606X-AP1-471LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-AP1-471LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC06A01470RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4606X-AP1-471LF vs CSC06A01470RGEJ |
4306R-101-471LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT | Bourns Inc | 4606X-AP1-471LF vs 4306R-101-471LF |
CSC06A01470RGDA | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 4606X-AP1-471LF vs CSC06A01470RGDA |
4606X-101-471LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | Bourns Inc | 4606X-AP1-471LF vs 4606X-101-471LF |
4606X-101-471 | RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-AP1-471LF vs 4606X-101-471 |
CSC06A01470RGDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4606X-AP1-471LF vs CSC06A01470RGDA |