Part Details for 4606X-102-332LF by Bourns Inc
Overview of 4606X-102-332LF by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71991-332LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 64 Positions, 2.54mm (0.100in) Pitch | |
75867-332LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 8 Positions | |
75869-332LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 8 Positions |
Price & Stock for 4606X-102-332LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1654
|
Newark | Rnet - Thk Film Conf Sip |Bourns 4606X-102-332LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.0400 | Buy Now |
DISTI #
32K9704
|
Newark | Resistor, Isolated Resistor Network 3, 3.3Kohm, 2%, Sip, Resistance:3.3Kohm, Network Circuit Type:Isolated, No. Of Resistors:3Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:750Mw Rohs Compliant: Yes |Bourns 4606X-102-332LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$0.1100 / $0.4580 | Buy Now |
DISTI #
4606X-2-332LF-ND
|
DigiKey | RES ARRAY 3 RES 3.3K OHM 6SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2694 In Stock |
|
$0.0520 / $0.3500 | Buy Now |
DISTI #
4606X-102-332LF
|
Avnet Americas | Resistor, Network, 3.3 kOhm, ? 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4606X-102-332LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.0400 | Buy Now |
DISTI #
32K9704
|
Avnet Americas | Resistor, Network, 3.3 kOhm, ? 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 32K9704) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 135 Partner Stock |
|
$0.1100 | Buy Now |
DISTI #
652-4606X-2LF-3.3K
|
Mouser Electronics | Resistor Networks & Arrays 6pins 3.3Kohms Isolated RoHS: Compliant | 1637 |
|
$0.0520 / $0.3000 | Buy Now |
DISTI #
V99:2348_06242134
|
Arrow Electronics | Res Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2027 | Americas - 2180 |
|
$0.0088 / $0.0463 | Buy Now |
DISTI #
73200181
|
RS | Resistor, 3.3K ohms, 0.75 W, 2 %, 100 V (Max.) | Bourns 4606X-102-332LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 / $0.0970 | RFQ |
|
Onlinecomponents.com | Thick Film Conformal Coated Network Resistors RoHS: Compliant |
1000 In Stock |
|
$0.0445 / $0.0902 | Buy Now |
DISTI #
79372679
|
Verical | Res Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 128 Package Multiple: 1 Date Code: 2027 | Americas - 2180 |
|
$0.0463 | Buy Now |
Part Details for 4606X-102-332LF
4606X-102-332LF CAD Models
4606X-102-332LF Part Data Attributes
|
4606X-102-332LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-102-332LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 3300 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4606X-102-332LF
This table gives cross-reference parts and alternative options found for 4606X-102-332LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-102-332LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4306R-102-332 | Bourns Inc | $1.0000 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6 | 4606X-102-332LF vs 4306R-102-332 |